
Full-duplex RS-232 transceiver, featuring 2 drivers and 2 receivers, operates with a 4.5V to 5.5V supply voltage. This surface-mount SOIC-16 package component offers a data rate of 120Kbps and a propagation delay of 10µs. It supports 8 I/Os and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX202EEWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX202EEWE+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX202EEWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
