The MAX202EWE+T is a dual 8-bit bus transceiver from Maxim, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a lead-free SOIC-16 package. The device features a data rate of 120Kbps and a supply current of 15mA. It is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Maxim MAX202EWE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX202EWE+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX202 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX202EWE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
