
Full duplex transceiver IC for RS-232 interfaces, featuring 2 drivers and 2 receivers. Operates with a 5V supply voltage, supporting a dual supply voltage of 12V. Offers a data rate of 120Kbps and a propagation delay of 10µs. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component is designed for reliable logic interfacing.
Sign in to ask questions about the Maxim MAX203CPP+G36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX203CPP+G36 technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 12V |
| Height | 4.45mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 26.54mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX203CPP+G36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
