Surface mount transceiver IC featuring RS-232 interface, 2 drivers, and 2 receivers. Operates with a 5V supply voltage (4.75V to 5.25V) and supports a data rate of 120Kbps. This lead-free, RoHS compliant component has a propagation delay of 10µs and an operating temperature range of 0°C to 70°C. Packaged in a 20-pin SOIC with dimensions of 13mm length, 7.6mm width, and 2.35mm height.
Sign in to ask questions about the Maxim MAX203CWP+G36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX203CWP+G36 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX203CWP+G36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
