
Full transceiver IC with 2 drivers and 2 receivers, operating at 120Kbps data rate. Features RS-232 interface and a 5V operating supply voltage, with a range of 4.5V to 5.5V. This surface mount component is housed in a 20-pin SO package, measuring 13mm in length, 7.6mm in width, and 2.35mm in height. RoHS compliant, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX203EEWP+G36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX203EEWP+G36 technical specifications.
| Package/Case | SO |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX203EEWP+G36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
