
The MAX203EPP+G36 is a dual RS-232 transceiver with a data rate of 120Kbps. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a PDIP package and mounted through a hole. It is compliant with RoHS regulations and has a propagation delay of 10us.
Sign in to ask questions about the Maxim MAX203EPP+G36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX203EPP+G36 technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX203EPP+G36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
