
The MAX2043ETX+T is a 3GHz RF amplifier with a gain of 7.5dB. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The amplifier consumes 140mA of current when operating at 5V. It is packaged in a lead-free tape and reel format, with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2043ETX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3GHz |
| Gain | 7.5dB |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Noise Figure | 7.8dB |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 5V |
| P1dB | 23dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2043 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2043ETX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
