The MAX204EWE-T is a 16-pin industrial-grade line transceiver with four functions, operating on a 5V supply voltage. It features a standard input characteristic and inverted output polarity. The device is packaged in a SO-16 package, measuring 7.5mm in width and 10.3mm in length. The MAX204EWE-T operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications.
Maxim MAX204EWE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.