Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, 6 X 6 MM, TQFN-36
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |