
The MAX2066ETL+ is a single RF amplifier with a bandwidth of 100MHz and a frequency range of 50MHz to 1GHz. It operates from a 5V supply voltage with a maximum supply current of 121mA. The amplifier is packaged in a QFN package and is compliant with RoHS regulations. It can withstand operating temperatures between -40°C and 85°C, and has a maximum power dissipation of 6.5W.
Sign in to ask questions about the Maxim MAX2066ETL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2066ETL+ technical specifications.
| Bandwidth | 100MHz |
| Frequency | 50MHz |
| Gain | 20.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5W |
| Noise Figure | 5.5dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 1 GHz |
| Operating Supply Current | 121mA |
| Operating Supply Voltage | 5V |
| P1dB | 18.7dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX2066 |
| Test Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2066ETL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.