The MAX206CAG-T is a 24-pin SSOP commercial line driver IC with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 20mA. The IC features a Schmitt trigger input and is available in a 5.29mm wide and 8.2mm long package. It is designed for use in commercial temperature grade applications and is suitable for use in a variety of interface applications.
Sign in to ask questions about the Maxim MAX206CAG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX206CAG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.29 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX206CAG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.