
Quad transmitter, triple receiver RS-232 bus transceiver in a 24-pin SSOP package. Features 4 transmitters and 3 receivers supporting RS-232 communication with a minimum data rate of 120Kbps. Operates from a single 5V supply (4.5V to 5.5V) and is designed for surface mounting with a 0.65mm pin pitch. This lead-frame SMT component is housed in a plastic Shrink Small Outline Package with gull-wing leads.
Maxim MAX206CAG-TG068 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.33(Max) |
| Package Width (mm) | 5.38(Max) |
| Package Height (mm) | 1.78(Max) |
| Seated Plane Height (mm) | 1.99(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AG |
| Number of Transmitters | 4 |
| Number of Transceivers | 1 |
| Data Rate | 120Kbps(Min) |
| Number of Receivers | 3 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | EIA/TIA-232-E|RS-232|V.28 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX206CAG-TG068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.