
The MAX2077CTK+ is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.47V and a minimum supply voltage of 3.13V. The device has an operating supply current of 11mA and is RoHS compliant. It is packaged in a QFN package and is available in quantities of 10, packaged in rail/Tube.
Maxim MAX2077CTK+ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX207 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2077CTK+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
