Surface mount transceiver IC featuring RS-232 interface, operating at 5V with a 5.25V maximum supply voltage. This full-duplex component offers 5 transmitters and 3 receivers, supporting 3 channels with a data rate of 120Kbps. Packaged in SSOP with 16 I/Os, it operates between 0°C and 70°C.
Maxim MAX207ECAG+ technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.78mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 8.33mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 5 |
| Number of I/Os | 16 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX207ECAG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
