The MAX208C/D is a commercial-grade line transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a Schmitt trigger input characteristic and an inverted output polarity. The device is designed to operate within a supply voltage range of 4.5V to 5.5V and a maximum supply current of 20mA. The MAX208C/D is packaged in a die format and is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX208C/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX208C/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.