
Full-duplex RS-232 transceiver featuring 4 drivers and 4 receivers, operating from a 4.5V to 5.5V supply. This surface-mount SOIC-24 package component offers a 120Kbps data rate and 500mV receiver hysteresis. It supports a 16-pin I/O configuration with a propagation delay of 10µs and a supply current of 20mA. RoHS compliant and lead-free, this logic IC is designed for reliable signal transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX208CWG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 16 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX208CWG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
