Full duplex line transceiver IC featuring 4 drivers and 4 receivers, operating from a 4.5V to 5.5V single supply. This CMOS interface component supports a 120Kbps data rate with a propagation delay of 10µs. Packaged in a 24-pin SSOP (5.30mm width), it offers receiver hysteresis of 500mV and operates within a temperature range of -40°C to 85°C.
Maxim MAX208EEAG technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.78mm |
| Lead Free | Contains Lead |
| Length | 8.33mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Type | Single |
| Weight | 0.007764oz |
| Width | 5.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX208EEAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
