Variable Gain Amplifier 20-Pin TQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |