
Up/Down Conversion Mixer, 1.985GHz maximum input frequency, 450MHz maximum output frequency, 1.5dB maximum conversion gain. Operates from 4.75V to 5.8V with a typical supply voltage of 5.5V. Features a 20-pin TQFN EP package, measuring 5x5x0.73mm, with a 0.65mm pin pitch, suitable for surface mounting. Extended operating temperature range from -40°C to 90°C.
Sign in to ask questions about the Maxim MAX2091ETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2091ETP+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHC |
| Maximum Input Frequency | 1985MHz |
| Maximum Output Frequency | 450MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5.5V |
| Max Operating Supply Voltage | 5.8V |
| Maximum Power Dissipation | 2500mW |
| Maximum Conversion Gain | 1.5dB |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2091ETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.