Maxim MAX2092ETP+T technical specifications.
| Frequency | 500MHz |
| Gain | 23dB |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 5.4dB |
| Operating Supply Current | 264mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2092 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2092ETP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.