The MAX21001/V+T is a triple-axis gyroscope with a typical angular rate noise density of 0.009°/s/√Hz and a maximum operating supply voltage of 3.6V. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 6.1mA. The device is packaged in a 16-pin LGA package and is suitable for applications requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
Maxim MAX21001/V+T technical specifications.
| Typical Angular Rate Noise Density | 0.009°/s/rtHz |
| Typical Angular Velocity | ±2000°/s |
| Axis Type | Triple |
| Technology | MEMS |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Linearity | No |
| Maximum Operating Supply Current | 6.1mA |
| Min Operating Supply Voltage | 1.71V |
| Pin Count | 16 |
| Package/Case | LGA |
| Package Family Name | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |