
2.15 GHz RF Tuner IC, operating from 950 MHz to 2150 MHz. Features a 28-pin SOIC Wide Body package with gull-wing leads for surface mounting. Offers a typical noise figure of 13.2 dB and a maximum AGC of 50 dB. Operates with a supply voltage range of 4.75 V to 5.25 V. Designed for lead-frame SMT applications with a pin pitch of 1.27 mm.
Maxim MAX2102CWI-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AE |
| Minimum Frequency | 950MHz |
| Maximum Frequency | 2150MHz |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Maximum AGC | 50(Min)dB |
| Typical Noise Figure | 13.2dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2102CWI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.