
Surface mount transceiver IC for RS-232 interfaces, operating at 5V with a 4.5V to 5.5V supply voltage range. Features 4 transmitters, 5 receivers, and 1 transceiver, supporting a 120Kbps data rate. Housed in a 28-pin SSOP package with dimensions of 10.33mm length, 5.38mm width, and 1.78mm height. RoHS compliant with a maximum operating temperature of 70°C.
Maxim MAX211CAI+ technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.78mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 18 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX211CAI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
