The MAX211CAI-T is a 5V bus transceiver with a data rate of 120Kbps. It is available in a surface-mount SSOP-28 package and is suitable for operating temperatures between 0°C and 70°C. The device is not RoHS compliant and contains lead. It is designed for full-duplex operation and has a nominal supply current of 11mA.
Sign in to ask questions about the Maxim MAX211CAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX211CAI-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX211CAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
