The MAX211EAI-T is a 28-pin industrial-grade line driver IC with a Schmitt trigger input, operating over a temperature range of -40°C to 85°C. It has a supply voltage range of 4.5V to 5.5V and a maximum supply current of 20mA. The device is packaged in a 28-pin SSOP package, measuring 5.29mm in width and 10.2mm in length. It is designed for use in industrial applications and is compliant with various standards.
Sign in to ask questions about the Maxim MAX211EAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX211EAI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX211EAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.