The MAX211ECAI-T is a commercial temperature dual-line transceiver with 28 pins, featuring Schmitt trigger inputs and a supply voltage range of 4.5 to 5.5V. It operates over a temperature range of 0 to 70°C and has a maximum supply current of 20mA. The device is available in a 28-pin SSOP package with a width of 5.29mm and a length of 10.2mm. It is designed for use in bus transceiver applications and is compliant with commercial temperature grade requirements.
Maxim MAX211ECAI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.