Maxim MAX2164E/D+T technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Package Length (mm) | 2.49 |
| Package Width (mm) | 2.06 |
| Package Height (mm) | 0.35 |
| Function | TV |
| Minimum Frequency | 470MHz |
| Maximum Frequency | 806MHz |
| Min Operating Supply Voltage | 2.65V |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2164E/D+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.