Maxim MAX2172ETL/V+T technical specifications.
| Frequency | 240MHz |
| Max Supply Current | 61mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2172ETL/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.