Full-duplex transceiver IC for RS-232 interfaces, featuring 2 drivers and 2 receivers. Operates with a supply voltage range of 1.8V to 4.25V, with a typical operating voltage of 3V. Offers a data rate of 120Kbps and a propagation delay of 0.7us. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Maxim MAX218CPP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX218CPP+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4.25V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.7us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| Turn-On Delay Time | 0.7us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX218CPP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
