
The MAX221EEUE+T is a TSSOP packaged transceiver with a data rate of 250Kbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, drawing a current of 10mA. This lead-free device is RoHS compliant and features a propagation delay of 0.15us. It is suitable for use in surface mount applications.
Maxim MAX221EEUE+T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Series | MAX221E |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX221EEUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.