
The MAX2235EUP+T is a 26dB gain RF amplifier from Maxim, operating over a frequency range of 800 MHz to 1 GHz. It has a maximum power dissipation of 6.4W and is packaged in a TSSOP package. The amplifier is RoHS compliant and available in quantities of 2500 per reel. It is not radiation hardened and designed for use in RF & wireless IC applications.
Sign in to ask questions about the Maxim MAX2235EUP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2235EUP+T technical specifications.
| Package/Case | TSSOP |
| Frequency | 1GHz |
| Gain | 26dB |
| Max Power Dissipation | 6.4W |
| Operating Frequency | 800 MHz to 1 GHz |
| Operating Supply Current | 610mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2235 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2235EUP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.