
Single-channel RF power amplifier operating from 2400 MHz to 2500 MHz. Features a typical output power range of 20 to 30 dBm and a typical power gain of 30.5 dB at 2450 MHz. Housed in an 11-pin UCSP package with a 0.5 mm pin pitch, measuring 2.12 mm x 1.54 mm x 0.33 mm. Surface mountable with a maximum input and output VSWR of 2.5. Operates within a temperature range of -40 °C to 85 °C.
Maxim MAX2247EBC-T10 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | UCSP |
| Package Description | Ultra Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 2.12 |
| Package Width (mm) | 1.54 |
| Package Height (mm) | 0.33 |
| Seated Plane Height (mm) | 0.62 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 2400MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 2500(Typ)MHz |
| Maximum Input VSWR | 2.5 |
| Maximum Output VSWR | 2.5 |
| Typical Power Gain | 30.5@2450MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2247EBC-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.