
11-pin UCSP RF power amplifier designed for surface mount applications. Features a single channel with a minimum operating frequency of 2400 MHz and a maximum operating frequency of 2500 MHz. Delivers a typical output power range of 20 to 30 dBm with a typical power gain of 30.5 dB at 2450 MHz. Operates within a temperature range of -40 °C to 85 °C.
Sign in to ask questions about the Maxim MAX2247EBC+TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2247EBC+TW technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | UCSP |
| Package Description | Ultra Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 2.12 |
| Package Width (mm) | 1.54 |
| Package Height (mm) | 0.33 |
| Seated Plane Height (mm) | 0.62 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 2400MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 2500(Typ)MHz |
| Maximum Input VSWR | 2.5 |
| Maximum Output VSWR | 2.5 |
| Typical Power Gain | 30.5@2450MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2247EBC+TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.