
5/5 RS-232 bus transceiver IC, surface mountable in a 28-pin SOIC package. Features 5 drivers and 5 receivers, supporting a data rate of 120Kbps with a propagation delay of 1.5µs. Operates with a supply voltage of 5V (4.75V to 5.25V) and a supply current of 20mA. This RoHS compliant component has a maximum operating temperature of 70°C and a minimum of 0°C.
Maxim MAX225CWI+G36 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of I/Os | 20 |
| Number of Receivers | 5 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX225CWI+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
