Maxim MAX225EWI technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX225EWI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.