The MAX231C/D is a commercial-grade, dual-line transceiver with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and operates on a supply voltage of 4.5V to 5.5V. The device has an inverted output polarity and is designed for use in line transceiver applications. It is available in a die or chip package type and is suitable for use in commercial environments.
Sign in to ask questions about the Maxim MAX231C/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX231C/D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX231C/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.