
Full-duplex RS-232 transceiver, operating at up to 200Kbps, featuring 2 drivers and 2 receivers. This surface mount component is housed in a 16-pin SOIC package with dimensions of 10mm (L) x 4mm (W) x 1.5mm (H). It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V and a supply current of 10mA. Designed for logic level translation, it offers a propagation delay of 1us and 500mV receiver hysteresis, operating within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX232ACSE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Series | MAX232 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX232ACSE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
