Full-duplex RS-232 transceiver IC, featuring 2 drivers and 2 receivers. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports data rates up to 200Kbps. This surface-mount SOIC package component offers a 1µs propagation delay and 500mV receiver hysteresis. Designed for 5V logic, it functions across a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX232ACWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX232ACWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
