The MAX232AESE-T is a commercial-grade dual-line transceiver with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and operates within a supply voltage range of 4.5 to 5.5 volts. The device has a maximum supply current of 10 milliamps and is available in a 16-pin SOP package. The MAX232AESE-T is designed to operate in commercial environments and is suitable for use in a variety of applications.
Maxim MAX232AESE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX232AESE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.