The MAX232AMLP/883B is a quad line transceiver with a maximum operating temperature of 125°C. It features a 20-pin QCCN package and operates on a nominal supply voltage of 5V. The device is designed to withstand a minimum operating temperature of -55°C and has a maximum supply current of 10mA. The transceiver is suitable for use in military-grade applications and has a temperature grade of MILITARY.
Sign in to ask questions about the Maxim MAX232AMLP/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX232AMLP/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX232AMLP/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.