
Full duplex RS-232 transceiver IC, featuring 2 drivers and 2 receivers. Operates with a single 5V supply voltage (4.5V to 5.5V) and supports a data rate of 120Kbps. This integrated circuit is housed in a 16-pin PDIP package for through-hole mounting. RoHS compliant and lead-free, it functions within an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX232CPE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Type | Single |
| Type | Integrated Circuit (IC) |
| Weight | 0.056438oz |
| Width | 7.87mm |
| RoHS | Yes |
| Military Spec | False |
| Reach Status | REACH Unaffected |
| Halogen Free | Yes |
| Moisture Sensitivity Level | MSL 1 |
| ECCN | EAR99 |
Download the complete datasheet for Maxim MAX232CPE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
