
Full-duplex RS-232 transceiver for surface mount applications, operating at 120Kbps with a 5V supply voltage. Features 2 drivers and 2 receivers, supporting an 8-pin I/O configuration. Housed in a 16-pin SOIC package with a 5.5V maximum supply voltage and 70°C maximum operating temperature. This component offers 1µs propagation delay and 500mV receiver hysteresis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX232CWE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Voltage | 6V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX232CWE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
