The MAX232ECSE-T is a dual-line transceiver with a commercial temperature grade. It operates at a nominal supply voltage of 5V, with a maximum supply current of 10mA. The device features a Schmitt trigger input characteristic and inverted output polarity. It is available in a 16-pin SOIC package, measuring 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX232ECSE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX232ECSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX232ECSE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.