
Full-duplex RS-232 transceiver IC, featuring 2 drivers and 2 receivers, operating at a 200Kbps data rate. This surface-mount device in a SOIC package supports a 4.5V to 5.5V supply voltage range, with a typical 5V operation. It offers 8 I/Os, 1 transceiver, and 2 transmitters, with a 1µs propagation delay and 500mV receiver hysteresis. RoHS compliant and lead-free, this component is supplied in tape and reel packaging.
Maxim MAX233ACWP+TG36 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX233ACWP+TG36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
