
RS-232 transceiver IC featuring a 5V supply voltage and 200Kbps data rate. This through-hole component offers 2 transmitters and 2 receivers, supporting a single transceiver channel. Operating within a -40°C to 85°C temperature range, it is RoHS compliant and housed in a PDIP package with dimensions of 26.54mm length, 7.87mm width, and 4.45mm height.
Maxim MAX233AEPP+G36 technical specifications.
| Package/Case | PDIP |
| Data Rate | 200Kbps |
| Height | 4.45mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 26.54mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX233AEPP+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
