
Dual RS-232 transceiver IC for full-duplex communication, operating at 5V with a 4.5V to 5.5V supply voltage range. Features two drivers and two receivers, supporting data rates up to 200Kbps with a 1µs propagation delay. This surface-mount SOIC package component offers a 4mA current rating and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Maxim MAX233AEWP+G36 technical specifications.
| Package/Case | SOIC |
| Current Rating | 4mA |
| Data Rate | 200Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX233AEWP+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
