
Full-duplex RS-232 transceiver IC, featuring 2 drivers and 2 receivers. Operates with a 5V supply voltage, supporting a data rate of 200Kbps. This surface mount component is housed in a 20-SOIC package and is RoHS compliant. It offers a propagation delay of 1µs and a receiver hysteresis of 500mV, with a maximum operating temperature of 85°C.
Maxim MAX233AEWP+TG36 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX233AEWP+TG36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
