
RS-232 transceiver, PDIP package, featuring 2 drivers and 2 receivers for 120kbps data rates. Operates at 5V with a 10mA supply current and 10µs propagation delay. This through-hole component is RoHS compliant, lead-free, and suitable for operation between 0°C and 70°C.
Maxim MAX233CPP+G36 technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 26.54mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX233CPP+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
