
The MAX233EPP is a dual UART transceiver with a data rate of 120Kbps and an operating supply voltage of 5V. It has a power dissipation of 842mW and a propagation delay of 10us. The device is packaged in a PDIP-20 and is suitable for use in through-hole mounting applications. The MAX233EPP operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX233EPP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX233EPP technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 842mW |
| Propagation Delay | 10us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX233EPP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
