
Full 5/5 RS-232 bus transceiver IC, featuring 5 drivers and 5 receivers within a 24-pin DIP package. This through-hole mount component operates with a 5V supply voltage (4.75V to 5.25V) and supports data rates up to 120Kbps. It offers a propagation delay of 10µs and a supply current of 15mA, with an operating temperature range of 0°C to 70°C. The device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX235CPG+G36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Data Rate | 120Kbps |
| Height | 4.45mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 5 |
| Number of I/Os | 20 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 14.61mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX235CPG+G36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
